32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. This MCU offers 512KB of FLASH memory and 128KB of RAM, with extensive interfaces including Ethernet, USB, CAN, I2C, SPI, and UART. Equipped with 24 ADC channels, 17 timers, and 140 I/Os, it supports a wide range of peripherals like DMA and PWM. Packaged in a BGA with a 168-pin count, this RoHS compliant component operates from 1.8V to 3.6V and across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F207IEH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F207IEH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.05mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 17 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IEH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
