
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at up to 120MHz. This MCU offers 512KB of FLASH memory and 128KB of RAM, supported by an ART Accelerator for enhanced performance. Integrated peripherals include Ethernet, multiple I2C, SPI, UART, and USB interfaces, along with 24 ADC channels and 14 timers. Packaged in an LQFP case, this lead-free and RoHS-compliant component operates from 1.8V to 3.6V.
Stmicroelectronics STM32F207IET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 136 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
