
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator and Ethernet connectivity. Offers 768KB FLASH and 128KB RAM, supporting I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S interfaces. Includes 140 programmable I/Os, 14 timers/counters, and peripherals like DMA, LCD, and watchdog timer. Operates from 1.8V to 3.6V supply, with a maximum power dissipation of 513mW, housed in a BGA package.
Stmicroelectronics STM32F207IFH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 513mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207IFH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
