
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator and Ethernet connectivity. This LQFP packaged MCU offers 256KB FLASH and 96KB RAM, supporting a wide range of interfaces including I2C, SPI, USB, Ethernet, UART, CAN, and I2S. With 114 programmable I/Os, 24 ADC channels, and 14 timers, it provides extensive peripheral capabilities for diverse applications. Operating from 1.8V to 3.6V, this RoHS compliant component is designed for demanding embedded systems.
Sign in to ask questions about the Stmicroelectronics STM32F207ZCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F207ZCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, LIN, CAN, I2S |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 114 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F207ZCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.