
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and 1MB FLASH memory with ART Accelerator and hardware crypto. Offers 82 I/Os, 132KB RAM, and extensive interfaces including I2C, SPI, USB, CAN, UART, and SDIO. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Includes 14 timers, DMA, and peripherals like POR, PWM, and WDT. Packaged in LQFP, this RoHS compliant MCU is ideal for high-performance embedded applications.
Sign in to ask questions about the Stmicroelectronics STM32F215VGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F215VGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, SDIO, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 132KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F215VGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
