
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator and hardware crypto. Offers 512KB FLASH and 132KB RAM, supporting I2C, SPI, USB, UART, CAN, and I2S interfaces. Includes 114 programmable I/Os, 14 timers/counters, and peripherals like DMA and LCD. Packaged in LQFP for surface mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F215ZET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F215ZET6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 132KB |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F215ZET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
