32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz. Includes 1 Mbyte of FLASH memory and 135 KB of RAM, with an ART Accelerator for enhanced performance. Offers 114 I/O lines, 16-bit external data bus, and 26-bit address bus. Supports hardware cryptography, PWM channels, ADC, DMA, and DAC. Packaged in a 144-pin S-PQFP-G144 (20x20mm) with an industrial temperature range of -40°C to 105°C and a supply voltage range of 1.8V to 3.6V.
Stmicroelectronics STM32F215ZGT7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 135168 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F215ZGT7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.