
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. Includes 64KB Flash and 16KB RAM, with a 12-bit 5 MSPS ADC and integrated comparator and op-amp. Supports I2C, SPI, UART, USART, LIN, and I2S interfaces, with 37 I/Os and 7 timers. Packaged in LQFP, this lead-free component operates from 2V to 3.6V, with a maximum power dissipation of 364mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F301C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F301C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F301C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
