
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. This MCU offers 64KB of FLASH memory and 16KB of RAM, with a 12-bit ADC capable of 5 MSPS. Integrated peripherals include I2C, SPI, UART, USART, LIN, I2S interfaces, along with comparators, op-amps, POR, PWM, WDT, and DMA. Housed in an LQFP package, it supports a supply voltage range of 2V to 3.6V and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F301R8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F301R8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
