
The STM32F302R8T6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It features 51 I/O lines and 64 pins in a LQFP package. The device operates within a supply voltage range of 2 to 3.6 volts and has 65536 words of ROM. It includes peripheral features such as PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F302R8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F302R8T6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM (words) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F302R8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.