
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. This MCU offers 32KB of FLASH memory and 12KB of RAM, with 15 analog input channels and 3 analog output channels. Integrated peripherals include I2C, SPI, CAN, IrDA, UART, USART, LIN interfaces, along with 9 timers/counters and DMA support. Housed in an LQFP package, it operates from 2V to 3.6V with a maximum power dissipation of 364mW and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F303C6T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F303C6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.4uA |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 15 |
| Number of Channels | 15 |
| Number of D/A Converters | 3 |
| Number of I/Os | 37 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 37 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303C6T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
