
32-bit ARM Cortex-M4 microcontroller featuring a 72MHz CPU with DSP and FPU capabilities. Includes 64KB FLASH memory and 12KB RAM, supporting mixed-signal applications with a 12-bit 5 MSPS ADC, comparators, and op-amps. Offers 37 I/Os, 9 timers/counters, and interfaces including I2C, SPI, UART, USART, and CAN. Packaged in LQFP for surface mounting, operating from 2V to 3.6V, with a temperature range of -40°C to 85°C. RoHS compliant with integrated peripherals like POR, PWM, WDT, and DMA.
Stmicroelectronics STM32F303C8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303C8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
