
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. This MCU offers 128KB of FLASH memory and 32KB of RAM, with a 12-bit ADC supporting 5 MSPS and a PGA. Integrated peripherals include I2C, SPI, USB, UART, CAN, and 8 timers, alongside 37 I/Os. Packaged in LQFP, it operates from 2V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32F303CBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F303CBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.5uA |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 1 |
| Number of Channels | 15 |
| Number of D/A Converters | 2 |
| Number of I/Os | 37 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303CBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
