The STM32F303R8T6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 72 MHz. It features 51 I/O lines and supports PWM channels, ADC, and DMA channels. The device operates within a supply voltage range of 1.8 to 3.6 volts and is packaged in a 64-pin quad flat package.
Stmicroelectronics STM32F303R8T6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F303R8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.