
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. 256KB FLASH memory and 40KB RAM support mixed-signal applications. Includes a Memory Protection Unit (MPU) and Core Coupled Memory (CCM). Equipped with a 12-bit ADC capable of 5 MSPS, a programmable gain amplifier (PGA), and comparators. Offers extensive connectivity with I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, and I2S interfaces, alongside 27 I/O pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F303RCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.5uA |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 2 |
| Number of Channels | 22 |
| Number of D/A Converters | 2 |
| Number of I/Os | 27 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 52 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303RCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
