The STM32F334C6T6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 32 MHz. It features 37 I/O lines and a 32-bit data bus. The device operates within a supply voltage range of 1.8 to 3.6 volts. The microcontroller includes a quad-flash memory and supports PWM channels and ADC. It also features DMA channels for efficient data transfer.
Sign in to ask questions about the Stmicroelectronics STM32F334C6T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F334C6T6TR technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F334C6T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.