The STM32F334C8Y6TR is a 32-bit microcontroller with a maximum clock frequency of 72MHz. It features 37 I/O lines and a 32-bit RISC architecture. The device operates on a supply voltage range of 2V to 3.6V. It includes peripherals such as PWM channels, an analog-to-digital converter, and direct memory access channels. The microcontroller is packaged in a VFBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F334C8Y6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F334C8Y6TR technical specifications.
| Number of Terminals | 49 |
| Terminal Position | BOTTOM |
| Width | 3.151 |
| Length | 3.417 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F334C8Y6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.