
The STM32F334K4T6 is a 32-bit RISC microcontroller with a maximum clock frequency of 32MHz and a supply voltage range of 2V to 3.6V. It features 25 I/O lines and 0 external data bus width. The device has a 32-bit architecture and a 7x7mm LQFP package. It supports PWM channels and has an ADC. The operating temperature range is not specified.
Sign in to ask questions about the Stmicroelectronics STM32F334K4T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F334K4T6 technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F334K4T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.