
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 72 MHz. Includes 32 KB Flash memory, 12 KB RAM, and 25 I/O lines. Offers a 12-bit ADC with 5 MSPS conversion rate, comparators, op-amp, and HR timers. Supports PWM channels, DMA, and DAC functionality. Designed for industrial temperature ranges (-40°C to 85°C) with a 3.3V nominal supply voltage. Packaged in a 32-terminal S-PQFP-G32 format.
Stmicroelectronics STM32F334K6T6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F334K6T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.