
32-bit microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 72MHz. Offers 128KB Flash memory and 24KB RAM, with 84 programmable I/Os. Supports multiple interfaces including I2C, SPI, USB, UART, CAN, and LIN. Includes peripherals like POR, PWM, WDT, DMA, and I2C, with 14 timers/counters. Packaged in BGA with dimensions of 7mm x 7mm x 0.5mm, this lead-free component operates from 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F373VBH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F373VBH6 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.5mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 84 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F373VBH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
