
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. Integrated 256KB Flash memory and 32KB RAM, with a 16-bit ADC and multiple comparators. Supports I2C, SPI, HDMI, IrDA, UART, USART, CAN, and I2S interfaces, alongside 14 timers/counters and 36 programmable I/Os. This surface mount LQFP package operates from 1.65V to 1.95V, with a maximum power dissipation of 364mW and an operating temperature range of -40°C to 85°C. Includes POR, PWM, WDT, and DMA peripherals.
Stmicroelectronics STM32F378CCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, HDMI, IrDA, UART, USART, CAN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F3 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
