The STM32F378VCH6 is a 32-bit microcontroller with a nominal supply voltage of 1.8V, minimum supply voltage of 1.65V, and maximum supply voltage of 1.95V. It operates at a maximum clock frequency of 32MHz and features 83 I/O lines. The device is a RISC microcontroller with 32-bit architecture. It includes PWM channels and has an ADC and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F378VCH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F378VCH6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F378VCH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.