
32-bit ARM Cortex-M4 microcontroller featuring a 72MHz core speed and 256KB FLASH memory. This MCU offers 32KB RAM, 51 programmable I/Os, and extensive interface support including I2C, SPI, CAN, USART, and USB. Integrated peripherals include POR, PWM, WDT, and DMA, with 14 timers/counters. Packaged in LQFP with dimensions of 10.2mm x 10.2mm x 1.45mm, it operates from 1.65V to 1.95V with a maximum power dissipation of 444mW.
Sign in to ask questions about the Stmicroelectronics STM32F383RCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F383RCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, CAN, USART, HDMI, IrDA, UART, LIN, I2S |
| Length | 10.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of ADC Channels | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM32F383RCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
