
32-bit ARM microcontroller evaluation kit featuring 256KB flash memory and 48KB RAM. USB interface for connectivity and programming. Designed for PCB mounting with a 3.3V operating supply voltage.
Stmicroelectronics STM32F3DISCOVERY technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | PCB |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STM32F3 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F3DISCOVERY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
