
This 32-bit ARM microcontroller operates on a 5V supply voltage and features a 32-bit data bus width. It is packaged in a bulk format and is compliant with lead-free standards. The device is part of the STM32F4 series and is not Reach SVHC compliant. It is an evaluation kit, supporting USB interface.
Sign in to ask questions about the Stmicroelectronics STM32F401C-DISCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401C-DISCO technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401C-DISCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
