32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 84 MHz. This high-performance access line MCU offers 128 Kbytes of FLASH memory and 65 Kbytes of RAM, supported by an ART Accelerator. It includes 36 I/O lines, PWM channels, ADC, and DMA channels, with a supply voltage range of 1.7V to 3.6V. The component is housed in a 48-terminal S-XQCC-N48 package, measuring 7x7mm, and rated for industrial temperature operation from -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F401CBU7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401CBU7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 84 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F401CBU7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.