
IC MCU 32BIT 128KB FLASH 49WLCSP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F401CBY6TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401CBY6TT technical specifications.
| Number of Terminals | 49 |
| Terminal Position | QUAD |
| Width | 2.965 |
| Length | 2.965 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 84 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F401CBY6TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.