32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 84 MHz. This device offers 256 Kbytes of FLASH memory and 65 Kbytes of RAM, supported by an ART Accelerator for enhanced performance. With 36 I/O lines and a 48-terminal S-XQCC-N48 package, it includes PWM channels, ADC, and DMA channels. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Stmicroelectronics STM32F401CCU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401CCU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 84 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F401CCU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.