
32-bit ARM Cortex-M4 microcontroller featuring a 84MHz CPU with DSP and FPU capabilities. 256KB Flash memory and 64KB RAM support. Offers extensive connectivity with I2C (3 channels), SPI (7 channels), UART, USB (1 channel), IrDA, SDIO, USART, and I2S interfaces. Includes 36 programmable I/Os, 10 ADC channels, 4 PWM channels, and 8 timers/counters. Operates from 1.8V to 3.6V with a typical 3.3V supply, and features peripherals like Brown-out Detect/Reset, POR, WDT, and DMA. Packaged in a 3mm x 3mm x 0.38mm footprint, tape and reel packaging, RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32F401CCY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401CCY6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 0.38mm |
| Interface | I2C, SPI, UART, USB, IrDA, SDIO, USART, I2S |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 10 |
| Number of I/Os | 36 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 7 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401CCY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
