32-bit ARM Cortex-M4 microcontroller featuring an 84MHz CPU with DSP and FPU capabilities, supported by an ART Accelerator. This MCU offers 256KB of FLASH memory and 64KB of RAM, with a rich interface set including I2C (3 channels), SPI (7 channels), USB (1 channel), UART, USART, I2S, IrDA, and SDIO. It operates from 1.8V to 3.6V, with a nominal supply current of 1.8µA, and includes 50 programmable I/Os, 16 A/D channels, 4 PWM channels, and 8 timers/counters. Packaged in an LQFP with a 10mm x 10mm footprint, this RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics STM32F401RCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 313mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.8uA |
| Number of A/D Converters | 1 |
| Number of Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 7 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401RCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
