
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 84MHz. Offers 512KB FLASH memory and 96KB RAM. Includes 50 programmable I/Os and extensive peripherals such as 3x I2C, 3x SPI, 3x UART, 1x USB, 23x PWM channels, and 8 timers. Designed for dynamic efficiency with a wide operating voltage range of 1.7V to 3.6V and low nominal supply current of 1.8uA. Packaged in LQFP with a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F401RET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401RET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 313mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 1.8uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Channels | 16 |
| Number of I/Os | 50 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 23 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401RET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
