The STM32F401RET6U is a 50-pin microcontroller with a maximum operating frequency of 84MHz. It features 512KB of flash memory and 96KB of RAM. The device operates within a supply voltage range of 1.7V to 3.6V. It is packaged in a LQFP package and is available on cut tape. The microcontroller does not comply with Reach SVHC regulations.
Stmicroelectronics STM32F401RET6U technical specifications.
| Package/Case | LQFP |
| Frequency | 84MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 50 |
| Packaging | Cut Tape |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.