
32-bit ARM Cortex-M4 microcontroller featuring a 84MHz CPU with DSP and FPU capabilities, supported by an ART Accelerator. Includes 128KB Flash memory and 64KB RAM. Offers extensive connectivity with I2C, SPI, USB, UART, and more interfaces. Operates from 1.7V to 3.6V, with a maximum power dissipation of 323mW, and supports a temperature range of -40°C to 85°C. Features 50 I/Os, 81 programmable I/Os, 8 timers/counters, and integrated peripherals including DMA and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics STM32F401VBH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401VBH6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, I2S |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 323mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401VBH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
