
High-performance microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at 84MHz. This 32-bit MCU offers 512KB of FLASH memory and 96KB of RAM, supported by an ART Accelerator for enhanced performance. Integrated peripherals include I2C, SPI, USB, UART, USART, and multiple timers, alongside DMA and watchdog capabilities. With 81 I/Os and an operating voltage range of 1.7V to 3.6V, this lead-free, RoHS-compliant component is suitable for demanding applications.
Sign in to ask questions about the Stmicroelectronics STM32F401VEH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F401VEH6 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Interface | I2C, SPI, USB, IrDA, SDIO, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 323mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 81 |
| Number of Programmable I/O | 81 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2496 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F401VEH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
