
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. Offers 1MB of FLASH memory and 196KB of RAM, supported by an ART Accelerator for enhanced performance. Includes extensive connectivity with I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, and I2S interfaces. Equipped with 3 A/D converters, 2 D/A converters, and 72 programmable I/Os, alongside 14 timers and peripherals like DMA and PWM. Operates within a 1.8V to 3.6V supply range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM32F405OGY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405OGY6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 543mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of Channels | 13 |
| Number of D/A Converters | 2 |
| Number of I/Os | 72 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 72 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 196KB |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405OGY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
