
The STM32F405RGT6U is a microcontroller with an ARM core architecture operating at a frequency of 168MHz. It features 1MB of memory and 192KB of RAM. The device is packaged in a LQFP package and is available in a tray. It can operate within a supply voltage range of 1.8V to 3.6V. The STM32F405RGT6U is not Reach SVHC compliant.
Sign in to ask questions about the Stmicroelectronics STM32F405RGT6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405RGT6U technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 168MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 51 |
| Packaging | Tray |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405RGT6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
