
The STM32F405VGT6J is a 32-bit ARM microcontroller with a maximum operating frequency of 168MHz. It features 1MB of FLASH memory and 192KB of RAM. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The microcontroller is packaged in a 90-pin LQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STM32F405VGT6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405VGT6J technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405VGT6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
