
32-bit microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 168MHz. Includes 1MB of FLASH memory and 192KB of RAM, supported by an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, and EBI/EMI interfaces. Equipped with 3 Analog-to-Digital Converters (24 channels), 2 Digital-to-Analog Converters, and 114 I/Os. Packaged in LQFP, this RoHS compliant component operates within a 1.8V to 3.6V supply range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM32F405ZGT6W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405ZGT6W technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405ZGT6W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
