32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. Includes 1MB FLASH memory, 192KB RAM, and 114 programmable I/Os. Offers extensive connectivity with I2C, SPI, USB, UART, CAN, I2S, and SDIO interfaces. Operates from 1.8V to 3.6V with a maximum power dissipation of 435mW. Equipped with 24 ADC channels, 14 timers, and integrated peripherals including DMA and watchdog timer. Packaged in LQFP with a temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F405ZGT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F405ZGT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI, CAN, I2S, SDIO, LIN |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 435mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405ZGT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
