32-bit RISC microcontroller featuring a 168MHz clock speed and 524KB of FLASH memory. This industrial-grade component offers 200KB of RAM and operates within a 1.8V to 3.6V supply voltage range. It includes 140 I/O lines, 16-bit external data bus, and 26-bit address bus capabilities. The microcontroller supports PWM, ADC, DAC, and DMA channels, housed in a 176-terminal PQFP package measuring 24x24mm with a 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F407IET6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 102 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 168 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 200704 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |