The STM32F410RBI3 is a 32-bit microcontroller with a maximum operating frequency of 26MHz and a supply voltage range of 1.8V to 3.6V. It features 50 I/O lines and supports PWM and ADC functions. The device is packaged in a VFBGA package type. The microcontroller is designed for use in a variety of applications, including those requiring high-speed processing and data transfer. It is suitable for use in environments with operating temperatures up to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F410RBI3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F410RBI3 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | BOTTOM |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F410RBI3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.