
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities, operating at up to 100 MHz. This high-performance access line MCU offers 512 KB of FLASH memory and 131 KB of RAM, supported by an ART Accelerator for enhanced performance. It includes 81 I/O lines and is housed in a 100-terminal S-PQFP-G100 package, measuring 14x14 mm. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.7V to 3.6V. Features include PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F411VET6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F411VET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.