
32-bit Arm Cortex-M4 RISC microcontroller operating at up to 100 MHz. Features 512 KB Flash memory, 262 KB RAM, and a 100 MHz CPU with Art Accelerator and DSP capabilities. Includes 36 I/O lines, 16-bit external data bus, 32-bit address bus, and supports up to 26 MHz clock frequency. Industrial temperature grade (-40°C to 85°C) with a 48-terminal S-PBCC-N48 package. Offers PWM channels, ADC, DMA channels, and a maximum supply voltage of 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F412CEU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F412CEU6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412CEU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.