32-bit ARM Cortex-M4 RISC microcontroller featuring a 100 MHz CPU, 512 KB Flash memory, and 262 KB RAM. This industrial-grade component operates from -40°C to 85°C with a supply voltage range of 1.7V to 3.6V. It offers 81 I/O lines, 16-bit external data bus, 32-bit address bus, and includes PWM channels, ADC, DMA channels, and Art Accelerator. Packaged in a 100-terminal S-PBGA with dimensions of 7x7 mm.
Sign in to ask questions about the Stmicroelectronics STM32F412VEH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F412VEH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412VEH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.