
32-bit ARM Cortex-M4 RISC microcontroller featuring a 100 MHz CPU, 512 KB Flash memory, and 262 KB RAM. This high-performance MCU includes an Art Accelerator for efficient code execution, a Digital Filter for Sigma-Delta Modulators (DFSDM), and a Floating Point Unit (FPU) with DSP capabilities. It offers 81 I/O lines, a 16-bit external data bus, a 32-bit address bus, and supports PWM generation and ADC conversion. Operating within an industrial temperature range of -40°C to 85°C, this 100-terminal device is housed in a 14x14mm S-PQFP-G100 package.
Stmicroelectronics STM32F412VET6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412VET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.