
32-bit ARM Cortex-M4 RISC microcontroller featuring 1 MB Flash memory and 262 KB RAM. Operates at up to 100 MHz with an Art Accelerator and DSP capabilities with FPU. Includes 81 I/O lines, 16-bit external data bus, and 32-bit address bus. Supports DFSDM and PWM channels, with integrated ADC and DMA. Housed in a 100-terminal S-PQFP-G100 package, operating within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F412VGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F412VGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412VGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.