32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 168 MHz. Includes 1 MB Flash memory, 200 KB RAM, and 82 I/O lines. Supports FSMC, hardware crypto, and ART Accelerator for enhanced performance. Designed for industrial temperature ranges (-40°C to 105°C) with a 100-terminal S-PQFP-G100 package. Offers PWM channels, ADC, DAC, and DMA channels for versatile application development.
Sign in to ask questions about the Stmicroelectronics STM32F415VGT7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F415VGT7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 117 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 168 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 200704 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F415VGT7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.