
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU, 1MB Flash memory, and 256KB RAM. Includes ART Accelerator and Chrom-ART Accelerator for enhanced graphics. Offers extensive connectivity with I2C, SPI, USB, CAN, UART, Ethernet, and more. Operates from 1.8V to 3.6V, with 82 I/O pins and 140 programmable I/O. Packaged in LQFP, this RoHS compliant MCU is suitable for demanding applications.
Sign in to ask questions about the Stmicroelectronics STM32F427VGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F427VGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, CAN, UART, USART, IrDA, LIN, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 140 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F427VGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
