
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities. Offers 1MB FLASH memory and 256KB RAM, supported by ART Accelerator and Chrom-ART Accelerator. Includes extensive interfaces such as I2C, SPI, USB, CAN, UART, Ethernet, and I2S, with 114 I/Os. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C. Equipped with 2x D/A converters, 3x A/D converters (24 channels), and 14 timers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F427ZGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 480Mbps |
| Frequency | 180MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, UART, USART, IrDA, LIN, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 24 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 140 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F427ZGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
