32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU, 2MB Flash memory, and 256KB RAM. Includes ART Accelerator, Chrom-ART Accelerator, and FMC with SDRAM support. Offers extensive connectivity with I2C, SPI, USB, CAN, Ethernet, and more. Features 114 programmable I/Os, 3 ADCs with 24 channels, 2 DACs, and 14 timers. Packaged in LQFP, operating from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F427ZIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F427ZIT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 480Mbps |
| Frequency | 180MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 24 |
| Number of Channels | 24 |
| Number of D/A Converters | 2 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 114 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F427ZIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
